Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc
- RS Stock No.:
- 342-653
- Mfr. Part No.:
- SRBC-CA4-YR90-MW-22A-1W-C2
- Brand:
- Festo
Subtotal (1 unit)*
£86.13
(exc. VAT)
£103.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.13 |
*price indicative
- RS Stock No.:
- 342-653
- Mfr. Part No.:
- SRBC-CA4-YR90-MW-22A-1W-C2
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 0 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 0 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box offers exceptional reliability and versatility for mechanical and electrical applications. Designed to withstand a wide range of conditions, it features robust construction and advanced engineering. Its mechanical/electrical measuring principle ensures precise operation, while the toggle switch function allows for straightforward usage. With a degree of protection rated at IP67, this product is engineered to resist dust and water ingress, ensuring longevity and optimal performance.
Compliant with EU and UK RoHS directives which ensuring environmentally friendly usage
SIL 2 certification provides high safety integrity for critical applications
Permissible cable diameter range allows for flexible installation options
Multiple electrical connection types offer versatility for diverse setups
Constructed from high alloy stainless steel for enhanced corrosion resistance
SIL 2 certification provides high safety integrity for critical applications
Permissible cable diameter range allows for flexible installation options
Multiple electrical connection types offer versatility for diverse setups
Constructed from high alloy stainless steel for enhanced corrosion resistance
Related links
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Changeover Switch IP67 NO Operation,
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Sensorbox Pneumatic Switch 250V ac