Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc

Subtotal (1 unit)*

£82.58

(exc. VAT)

£99.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.58

*price indicative

RS Stock No.:
343-303
Mfr. Part No.:
SRBK-CA4-YR90-MW-22A-1W-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box is engineered for precision and durability, ensuring reliable position feedback in a diverse range of applications. With a sensing range of 0 to 90 degrees, it employs advanced mechanical and electrical measuring principles, optimising performance even in challenging conditions. Designed with a robust PA housing, it assures long-lasting reliability in environments with varying ambient temperatures from -20 °C to 70 °C. The product features an industry-standard IP66/IP67 rating for protection against dust and water ingress, making it ideal for outdoor and industrial environments. Additionally, its optical switching status indication and dual-tone position indicator enhance operational clarity, ensuring that users remain informed at all times. Combining versatility with thoughtful engineering, this limit switch box is an indispensable tool for modern automation solutions.

RoHS compliant materials ensure environmental sustainability
Versatile connection options with screw terminals facilitate easy installation
Optical switching status indication enhances operational visibility
Compliant with strict corrosion resistance standards for longevity
Designed for shock and vibration resistance for robust performance

Related links