Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- RS Stock No.:
- 651-891
- Mfr. Part No.:
- EAHH-V2-80-R1
- Brand:
- Festo
Subtotal (1 unit)*
£139.45
(exc. VAT)
£167.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.45 |
*price indicative
- RS Stock No.:
- 651-891
- Mfr. Part No.:
- EAHH-V2-80-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAHH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting solution redefines reliability and efficiency for dynamic applications. Designed specifically to accommodate ISO 15552 standards, this component excels in environments with high corrosion stress, making it ideal for various industrial settings. With a substantial maximum load capacity of 12 kN and weighing just 1360 g, it offers robust support without compromising on ease of installation. Its RoHS-compliant materials ensure safety and adherence to environmental standards, while the cleanroom-class specification provides assurance for installations in sensitive areas. The flange mounting is tailored for those seeking durable performance backed by stringent manufacturing processes.
Constructed from high-alloy stainless steel for outstanding durability
Corrosion resistance class CRC 3 ensures longevity in challenging environments
Compatible with sets conforming to ISO 15552 for versatile application
Max load capacity of 12 kN delivers effective support in various setups
Lightweight design at 1360 g facilitates easy installation without compromising strength
RoHS-compliant which ensuring environmental responsibility in material choice
Constructed materials provide peace of mind for critical applications especially in cleanroom settings
Corrosion resistance class CRC 3 ensures longevity in challenging environments
Compatible with sets conforming to ISO 15552 for versatile application
Max load capacity of 12 kN delivers effective support in various setups
Lightweight design at 1360 g facilitates easy installation without compromising strength
RoHS-compliant which ensuring environmental responsibility in material choice
Constructed materials provide peace of mind for critical applications especially in cleanroom settings
Related links
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-63-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-40-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-100-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
