Festo Mounting Bracket EAHH-V2-100-R1, For Use With Electric Drive
- RS Stock No.:
- 651-292
- Mfr. Part No.:
- EAHH-V2-100-R1
- Brand:
- Festo
Subtotal (1 unit)*
£170.48
(exc. VAT)
£204.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.48 |
*price indicative
- RS Stock No.:
- 651-292
- Mfr. Part No.:
- EAHH-V2-100-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAHH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting unit offers superior stability and robustness tailored for a variety of applications. Designed in compliance with the ISO 15552 standard, this unit is ideal for environments demanding high corrosion resistance, showcasing a CRC class of 3, making it suitable for challenging conditions. Its maximum load capacity of 17 kN ensures reliable performance under substantial loads. Weighing in at 1880 g, it strikes a balance between sturdiness and manageable handling. This unit also prioritises safety and compliance, being RoHS-compliant and ensuring that it meets the necessary regulations for materials in sensitive settings such as semiconductor or battery production. Whether deployed in cleanroom or industrial environments, this flange mounting unit demonstrates versatility and reliability, engineered to meet the highest standards.
Based on the ISO 15552 standard which ensuring compatibility with various systems
Corrosion resistance class CRC 3 suitable for high corrosion stress environments
Configured for static installations ideal for applications requiring minimal movement
High maximum load capacity of 17 kN providing strength and support for demanding operations
Weighs 1880 g offering a practical balance between durability and ease of installation
Materials used include high-alloy stainless steel which ensuring long-lasting performance
RoHS-compliant adhering to environmental safety regulations
Corrosion resistance class CRC 3 suitable for high corrosion stress environments
Configured for static installations ideal for applications requiring minimal movement
High maximum load capacity of 17 kN providing strength and support for demanding operations
Weighs 1880 g offering a practical balance between durability and ease of installation
Materials used include high-alloy stainless steel which ensuring long-lasting performance
RoHS-compliant adhering to environmental safety regulations
Related links
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-63-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-40-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
