Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- RS Stock No.:
- 651-889
- Mfr. Part No.:
- EAHF-V2-80/100-P
- Brand:
- Festo
Subtotal (1 unit)*
£153.71
(exc. VAT)
£184.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.71 |
*price indicative
- RS Stock No.:
- 651-889
- Mfr. Part No.:
- EAHF-V2-80/100-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Mounting Bracket | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Profile mounting offers high-performance capabilities, suitable for diverse applications requiring robust structural support. Engineered to endure challenging environments, this mounting solution provides reliable operation under maximum axial forces of up to 1600 N. Its lightweight design, weighing only 570 g, ensures ease of installation without compromising strength. Crafted with attention to materials, this profile mounting adheres to RoHS compliance, making it a responsible choice in todays environmentally-conscious manufacturing landscape. With exceptional corrosion resistance class CRC 3, it is particularly suited for high corrosion stress applications, providing peace of mind for longevity and durability.
Exceptional corrosion resistance class CRC 3 ideal for high stress environments
Designed for use in various applications which ensuring versatility
Lightweight construction facilitates easy handling and installation
Compliant with RoHS standards promoting environmentally responsible usage
Able to withstand maximum axial forces of 1600 N which ensuring reliability under demanding conditions
Suitable for cleanroom environments although static installation limits meaningful evaluation
Designed for use in various applications which ensuring versatility
Lightweight construction facilitates easy handling and installation
Compliant with RoHS standards promoting environmentally responsible usage
Able to withstand maximum axial forces of 1600 N which ensuring reliability under demanding conditions
Suitable for cleanroom environments although static installation limits meaningful evaluation
Related links
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D4, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-L2-45-P, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-45-P-D4, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-25-P-D1, For Use With Pneumatic Cylinder & Actuator
