Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- RS Stock No.:
- 651-291
- Mfr. Part No.:
- EAHF-V2-32/40-P
- Brand:
- Festo
Subtotal (1 unit)*
£123.70
(exc. VAT)
£148.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.70 |
*price indicative
- RS Stock No.:
- 651-291
- Mfr. Part No.:
- EAHF-V2-32/40-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Mounting Bracket | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Profile mounting is expertly designed for precise applications that demand high performance and reliability. This product provides exceptional axial force capabilities, making it an ideal choice for various industrial settings. Crafted with a keen focus on corrosion resistance, it ensures durability even under challenging conditions. The cleanroom class specifications reinforce its suitability for sensitive environments, allowing for versatile usage in the production of advanced technologies. With an emphasis on RoHS compliance, it aligns with contemporary environmental standards, ensuring a responsible selection for your operations.
Corrosion resistance class CRC 3 offers high corrosion stress protection
Features a maximum axial force rating of 4000 N for robust performance
Lightweight design at 218 g facilitates easy installation and application
RoHS-compliant construction meets stringent environmental standards
Designed to avoid metals with high copper zinc or nickel content which ensuring purity in sensitive applications
Fit for cleanroom environments though installed statically maintaining operational integrity
Features a maximum axial force rating of 4000 N for robust performance
Lightweight design at 218 g facilitates easy installation and application
RoHS-compliant construction meets stringent environmental standards
Designed to avoid metals with high copper zinc or nickel content which ensuring purity in sensitive applications
Fit for cleanroom environments though installed statically maintaining operational integrity
Related links
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D4, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-L2-45-P, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-45-P-D4, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-25-P-D1, For Use With Pneumatic Cylinder & Actuator
