Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
- RS Stock No.:
- 650-668
- Mfr. Part No.:
- EAHF-V2-50/63-P
- Brand:
- Festo
Subtotal (1 unit)*
£138.11
(exc. VAT)
£165.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.11 |
*price indicative
- RS Stock No.:
- 650-668
- Mfr. Part No.:
- EAHF-V2-50/63-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Mounting Bracket | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Profile mounting is a robust component designed for precision in profile mounting applications. This product is engineered to withstand high corrosion stress, offering exceptional durability in demanding environments. With a maximum axial force capability of 3600 N, it ensures reliable performance while maintaining a lightweight design at just 340 g. Ensuring compliance with RoHS regulations, this product is suitable for various industrial applications, including the production of Li-ion batteries where specific metal exclusions are necessary. Its compatibility with cleanrooms, although evaluated statically, highlights its versatility for sensitive environments.
Corrosion resistance class CRC 3 ensures high-performance durability
LABS (PWIS) conformity to VDMA24364-B2-L safeguards against contamination
Excludes metals over 5% by mass of copper zinc or nickel for battery production compatibility
Lightweight construction at 340 g facilitates easier handling and installation
Supports a maximum axial force of 3600 N providing strong operational capacity
RoHS-compliant materials contribute to environmental sustainability
Suitable for cleanroom applications enhancing versatility in various settings
LABS (PWIS) conformity to VDMA24364-B2-L safeguards against contamination
Excludes metals over 5% by mass of copper zinc or nickel for battery production compatibility
Lightweight construction at 340 g facilitates easier handling and installation
Supports a maximum axial force of 3600 N providing strong operational capacity
RoHS-compliant materials contribute to environmental sustainability
Suitable for cleanroom applications enhancing versatility in various settings
Related links
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D4, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-L2-45-P, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-45-P-D4, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-25-P-D1, For Use With Pneumatic Cylinder & Actuator
