Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- RS Stock No.:
- 650-973
- Mfr. Part No.:
- EAHH-V2-50-R1
- Brand:
- Festo
Subtotal (1 unit)*
£76.86
(exc. VAT)
£92.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.86 |
*price indicative
- RS Stock No.:
- 650-973
- Mfr. Part No.:
- EAHH-V2-50-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAHH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting offers a robust solution designed for specialised applications in industries demanding high corrosion resistance. Engineered from high-alloy stainless steel, this component ensures durability even in challenging environments. With its compatibility based on the ISO 15552 standard, it adheres to industry norms while providing a maximum load capacity of 5 kN. This flange mounting is particularly suitable for applications related to the production of Li-ion batteries, keeping safety and compliance in mind. Its lightweight design, at just 496 g, makes it easy to handle and install, ensuring operational efficiency.
Corrosion resistance class CRC 3 ideal for high corrosion stress environments
LABS (PWIS) conformity per VDMA24364-B2-L for enhanced reliability
Constructed from RoHS-compliant materials for environmental safety
Designed to exclude metals like copper zinc and nickel which ensuring suitability for sensitive applications
Cleanroom class rating indicates suitability for controlled environments
Static installation allows straightforward usage without complex evaluations
Lightweight construction aids in easy handling and installation
LABS (PWIS) conformity per VDMA24364-B2-L for enhanced reliability
Constructed from RoHS-compliant materials for environmental safety
Designed to exclude metals like copper zinc and nickel which ensuring suitability for sensitive applications
Cleanroom class rating indicates suitability for controlled environments
Static installation allows straightforward usage without complex evaluations
Lightweight construction aids in easy handling and installation
Related links
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-63-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-40-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-100-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
