Festo Mounting Bracket EAHH-V2-40-R1, For Use With Electric Drive
- RS Stock No.:
- 651-890
- Mfr. Part No.:
- EAHH-V2-40-R1
- Brand:
- Festo
Subtotal (1 unit)*
£66.06
(exc. VAT)
£79.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.06 |
*price indicative
- RS Stock No.:
- 651-890
- Mfr. Part No.:
- EAHH-V2-40-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAHH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting is engineered for precision and reliability in diverse industrial applications. Designed according to ISO 15552 standards, this robust product is built with high-alloy stainless steel, ensuring exceptional resistance to corrosion and longevity even in demanding environments. Capable of withstanding a maximum load of 3 kN, it offers formidable strength without compromising on weight, tipping the scales at just 275 g. This component excels in settings where cleanliness is paramount, as it adheres to strict RoHS compliance, making it suitable for cleanroom installations. Its design also aligns with the requirements for the production of Li-ion batteries, excluding certain metals for optimum safety and performance.
Constructed from high-alloy stainless steel which ensuring enhanced durability and corrosion resistance
Designed to meet ISO 15552 standards assuring compatibility across various industrial applications
Max load capacity of 3 kN allowing for reliable support in demanding conditions
Lightweight at 275 g facilitating easy installation and handling
RoHS-compliant which ensuring environmental safety for electronic applications
Excludes specific metals to meet stringent safety requirements for Li-ion battery production and related uses
Ideal for cleanroom environments complying with ISO 14644-1 standards
Designed to meet ISO 15552 standards assuring compatibility across various industrial applications
Max load capacity of 3 kN allowing for reliable support in demanding conditions
Lightweight at 275 g facilitating easy installation and handling
RoHS-compliant which ensuring environmental safety for electronic applications
Excludes specific metals to meet stringent safety requirements for Li-ion battery production and related uses
Ideal for cleanroom environments complying with ISO 14644-1 standards
Related links
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-63-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-100-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
