Festo Mounting Bracket EAHH-V2-63-R1, For Use With Electric Drive
- RS Stock No.:
- 650-664
- Mfr. Part No.:
- EAHH-V2-63-R1
- Brand:
- Festo
Subtotal (1 unit)*
£98.23
(exc. VAT)
£117.88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £98.23 |
*price indicative
- RS Stock No.:
- 650-664
- Mfr. Part No.:
- EAHH-V2-63-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAHH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAHH | ||
- COO (Country of Origin):
- DE
The Festo Flange Mounting solution is designed for optimal functionality in a variety of demanding applications. Ideal for environments facing high corrosion stress, this robust mounting offers a maximum load capacity of 7 kN, ensuring reliability under pressure. Constructed from high-alloy stainless steel, it guarantees superior durability and complies with RoHS directives, making it a responsible choice for modern industry. Specifically engineered according to ISO 15552, this mounting facilitates precision while supporting cleanroom applications, although static installations limit meaningful evaluations in certain settings. Whether for general use or specialised production, this component meets rigorous operational conditions, positioning itself as a vital part of any sophisticated machinery setup.
Corrosion resistance class CRC 3 ensures reliable performance in high-stress environments
High load capacity of 7 kN for enhanced stability in demanding applications
Constructed from high-alloy stainless steel providing excellent durability and corrosion resistance
RoHS-compliant materials supporting sustainable manufacturing practices
Designed in line with ISO 15552 standards for precise compatibility
Suitable for a broad range of industrial settings including cleanroom environments
Employed universally with various electrical components which ensuring versatility in use
High load capacity of 7 kN for enhanced stability in demanding applications
Constructed from high-alloy stainless steel providing excellent durability and corrosion resistance
RoHS-compliant materials supporting sustainable manufacturing practices
Designed in line with ISO 15552 standards for precise compatibility
Suitable for a broad range of industrial settings including cleanroom environments
Employed universally with various electrical components which ensuring versatility in use
Related links
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-40-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-100-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
