Festo Mounting Bracket EAHF-E24-60-P-D4, For Use With Electric Drive
- RS Stock No.:
- 651-289
- Mfr. Part No.:
- EAHF-E24-60-P-D4
- Brand:
- Festo
Subtotal (1 unit)*
£23.00
(exc. VAT)
£27.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £23.00 |
*price indicative
- RS Stock No.:
- 651-289
- Mfr. Part No.:
- EAHF-E24-60-P-D4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Mounting Bracket | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Profile mounting product is designed to provide robust support within various applications, particularly in environments where durability and precision are essential. Constructed from anodised wrought aluminium alloy, this lightweight mount ensures long-lasting performance while being RoHS-compliant. Its design integrates seamlessly into battery production processes, adhering to stringent internal criteria for quality and suitability, making it an ideal choice for those in the Li-ion battery sector. With its corrosion resistance class of CRC 0, it is engineered to withstand exposure to stressors, providing peace of mind in challenging operational conditions.
Corrosion resistance class CRC 0 ensures longevity in demanding environments
Manufactured from RoHS compliant materials for safe and sustainable use
Lightweight construction at 119 g enhances ease of handling and installation
Anodised wrought aluminium alloy provides excellent strength and stability
Designed to meet the specific production criteria for Li ion batteries
The mount is suitable for applications with strict quality standards
LABS conformity adherence further assures cleanliness in production
Manufactured from RoHS compliant materials for safe and sustainable use
Lightweight construction at 119 g enhances ease of handling and installation
Anodised wrought aluminium alloy provides excellent strength and stability
Designed to meet the specific production criteria for Li ion batteries
The mount is suitable for applications with strict quality standards
LABS conformity adherence further assures cleanliness in production
Related links
- Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive
- Festo Mounting Bracket EAHF-E24-60-P-D6, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-E24-60-P-S, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-E24-60-P, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-45-P-D4, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-32/40-P, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-50/63-P, For Use With Electric Drive
