Festo Connection Kit MKRP-1, For Use With Handling Modules
- RS Stock No.:
- 651-185
- Mfr. Part No.:
- MKRP-1
- Brand:
- Festo
Subtotal (1 unit)*
£70.01
(exc. VAT)
£84.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.01 |
*price indicative
- RS Stock No.:
- 651-185
- Mfr. Part No.:
- MKRP-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Mounting Kit | |
| Manufacturer Series | MKRP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Mounting Kit | ||
Manufacturer Series MKRP | ||
- COO (Country of Origin):
- DE
The Festo Installation kit offers a robust solution designed for dependable operation within various industrial applications. Engineered to perform under general operating conditions, it enables efficient and effective systems integration. With a maximum ambient temperature capability of 60 °C and a minimum bending radius of 55 mm, this kit ensures flexibility and adaptability in diverse environments. The thoughtful selection of materials, including nickel-plated brass and PA, enhances durability while maintaining a lightweight profile of just 150 g. This installation kit is not only practical but also suitable for moderate corrosion environments, ensuring longevity and reliability in performance.
Constructed with corrosion-resistant materials suitable for moderate environments
Lightweight design at 150 g for easy handling and installation
Flexible tubing with a minimum bending radius of 55 mm for versatile use
Nickel-plated brass components enhance durability and aesthetic appeal
Complies with VDMA24364-B2-L for LABS (PWIS) conformity which ensuring safety in application
Includes quality components such as steel adapters and PA fittings for optimal reliability
Lightweight design at 150 g for easy handling and installation
Flexible tubing with a minimum bending radius of 55 mm for versatile use
Nickel-plated brass components enhance durability and aesthetic appeal
Complies with VDMA24364-B2-L for LABS (PWIS) conformity which ensuring safety in application
Includes quality components such as steel adapters and PA fittings for optimal reliability
Related links
- Festo Connection Kit MKRP-6, For Use With Handling Modules
- Festo Connection Kit MKRP-5, For Use With Handling Modules
- Festo Connection Kit MKRP-3, For Use With Handling Modules
- Festo Connection Kit MKRP-2, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-10, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-16, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
