Festo Connection Kit MKRP-2, For Use With Handling Modules
- RS Stock No.:
- 650-275
- Mfr. Part No.:
- MKRP-2
- Brand:
- Festo
Subtotal (1 unit)*
£77.39
(exc. VAT)
£92.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.39 |
*price indicative
- RS Stock No.:
- 650-275
- Mfr. Part No.:
- MKRP-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Mounting Kit | |
| Manufacturer Series | MKRP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Mounting Kit | ||
Manufacturer Series MKRP | ||
- COO (Country of Origin):
- DE
The Festo Installation kit is designed to provide a comprehensive solution for various industrial applications. This kit boasts an operating temperature range of 0 °C to 60 °C, ensuring optimal performance in diverse environments. Built to withstand moderate corrosion stress, its components are crafted from durable materials, including nickel-plated brass and high-quality PA tubing. The installation kit is not only lightweight, weighing in at 160 g, but also engineered for ease of use, combining functionality and reliability for seamless integration into your operational processes. This makes it an essential component for any setting where effective installation solutions are paramount.
Size 2 design allows for versatile configurations
Min. bending radius of 75 mm ensures flexibility in installations
Corrosion resistance class CRC 2 provides durability in moderate corrosion environments
LABS (PWIS) conformity to VDMA24364-B2-L guarantees compliance with strict industry standards
Lightweight at 160 g facilitating easy handling and installation
Constructed from steel and nickel-plated brass for enhanced strength and longevity
All components including fittings and tubing are made of high-quality PA which ensuring reliability
Min. bending radius of 75 mm ensures flexibility in installations
Corrosion resistance class CRC 2 provides durability in moderate corrosion environments
LABS (PWIS) conformity to VDMA24364-B2-L guarantees compliance with strict industry standards
Lightweight at 160 g facilitating easy handling and installation
Constructed from steel and nickel-plated brass for enhanced strength and longevity
All components including fittings and tubing are made of high-quality PA which ensuring reliability
Related links
- Festo Connection Kit MKRP-5, For Use With Handling Modules
- Festo Connection Kit MKRP-3, For Use With Handling Modules
- Festo Connection Kit MKRP-1, For Use With Handling Modules
- Festo Connection Kit MKRP-6, For Use With Handling Modules
- Festo Connection Kit HMVZ-2, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMIO-AP-2, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMVY-2, For Use With Connecting Basic Components And Drives
- Festo Connection Kit DADM-CK-65-2, For Use With DHTG Rotary Indexing Table
