Festo Connection Kit MKRP-6, For Use With Handling Modules
- RS Stock No.:
- 647-381
- Mfr. Part No.:
- MKRP-6
- Brand:
- Festo
Subtotal (1 unit)*
£74.04
(exc. VAT)
£88.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.04 |
*price indicative
- RS Stock No.:
- 647-381
- Mfr. Part No.:
- MKRP-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Mounting Kit | |
| Manufacturer Series | MKRP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Mounting Kit | ||
Manufacturer Series MKRP | ||
- COO (Country of Origin):
- DE
The Festo Installation kit is engineered to provide reliable connectivity and support in demanding environments. Its robust design focuses on functionality, ensuring consistent performance across various applications. This kit boasts exceptional corrosion resistance, making it ideal for use in challenging conditions, and features components made from high-quality materials like powder-coated steel and brass. Lightweight yet sturdy, the MKRP-6 enhances installation efficiency while optimising overall operational integrity. As a comprehensive solution, it is designed to meet the intricate needs of modern engineering environments, surpassing expectations for durability and adaptability.
Corrosion resistance class CRC 0 ensures no corrosion stress enhancing durability
Product weight of 150 g provides a lightweight solution without compromising durability
Adapter bracket and retaining bracket are made from powder-coated steel for added strength
Locknut features brass construction with nickel plating for improved longevity
Reducer and tubing materials are PA offering flexibility and resilience
Fitting made from PA effectively supports various installation needs
Designed for efficient and reliable operation in a wide range of applications
Product weight of 150 g provides a lightweight solution without compromising durability
Adapter bracket and retaining bracket are made from powder-coated steel for added strength
Locknut features brass construction with nickel plating for improved longevity
Reducer and tubing materials are PA offering flexibility and resilience
Fitting made from PA effectively supports various installation needs
Designed for efficient and reliable operation in a wide range of applications
Related links
- Festo Connection Kit MKRP-1, For Use With Handling Modules
- Festo Connection Kit MKRP-5, For Use With Handling Modules
- Festo Connection Kit MKRP-3, For Use With Handling Modules
- Festo Connection Kit MKRP-2, For Use With Handling Modules
- Festo Connection Kit HMVZ-6, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DADM-CK-90-6, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DADM-CK-140-6, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DADM-CK-220-6, For Use With Pneumatic Cylinder & Actuator
