Festo Connection Kit MKRP-3, For Use With Handling Modules
- RS Stock No.:
- 647-374
- Mfr. Part No.:
- MKRP-3
- Brand:
- Festo
Subtotal (1 unit)*
£81.05
(exc. VAT)
£97.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.05 |
*price indicative
- RS Stock No.:
- 647-374
- Mfr. Part No.:
- MKRP-3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Mounting Kit | |
| Manufacturer Series | MKRP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Mounting Kit | ||
Manufacturer Series MKRP | ||
- COO (Country of Origin):
- DE
The Festo Installation kit is designed to deliver precision and reliability in various applications. Engineered with a robust steel adapter and a nickel-plated brass locknut, this product ensures durability even in moderate corrosive environments. It effectively functions within a range of ambient temperatures from 0 °C to 60 °C, making it versatile for multiple operational settings. With a compact design and a minimum bending radius of 75 mm, it is ideal for installations requiring flexibility without compromising performance. Weighing just 160 g, this installation kit achieves lightweight efficiency without sacrificing strength, tailored to meet the rigorous demands of industrial usage.
Robust steel adapter enhances durability across various applications
Nickel-plated brass locknut provides excellent corrosion resistance
Compact design facilitates easy installation in constrained spaces
Minimum bending radius of 75 mm ensures flexibility in setup
Lightweight at 160 g promoting efficient handling and installation
Corrosion resistance class CRC 2 allows for moderate corrosion stress applications
LABS (PWIS) conformity meets VDMA24364-B2-L standards for cleanroom suitability
Nickel-plated brass locknut provides excellent corrosion resistance
Compact design facilitates easy installation in constrained spaces
Minimum bending radius of 75 mm ensures flexibility in setup
Lightweight at 160 g promoting efficient handling and installation
Corrosion resistance class CRC 2 allows for moderate corrosion stress applications
LABS (PWIS) conformity meets VDMA24364-B2-L standards for cleanroom suitability
Related links
- Festo Connection Kit MKRP-5, For Use With Handling Modules
- Festo Connection Kit MKRP-2, For Use With Handling Modules
- Festo Connection Kit MKRP-1, For Use With Handling Modules
- Festo Connection Kit MKRP-6, For Use With Handling Modules
- Festo Connection Kit HMVZ-3, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit HMVY-3, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DADM-CK-140-3, For Use With Indexing Kit
- Festo Connection Kit DADM-CK-90-3, For Use With Indexing Kit
