Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules

Subtotal (1 unit)*

£87.51

(exc. VAT)

£105.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.51

*price indicative

RS Stock No.:
650-299
Mfr. Part No.:
DHAA-D-E21-70...110-Q11-63-E
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Handling Modules

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is expertly designed to enhance system versatility in various industrial applications. This product serves as a vital component for mounting elements in diverse positions while ensuring optimal performance and reliability. Constructed from robust materials including anodised aluminium and galvanised steel, the adapter kit boasts a weight of 812 g, making it both sturdy and manageable. With a corrosion resistance class classified as CRC 2, it is well-suited for moderate corrosion environments, ensuring longevity and durability. This kit’s thoughtful engineering facilitates easy installation via through-hole and screw mounting methods, making it an efficient choice for a range of machinery setups.

Weighing in at 812 g it combines sturdiness with ease of handling
Designed for easy installation via through-hole and screw methods streamlining setup processes
Centring sleeve enhances stability and alignment during use
Materials used are RoHS-compliant supporting environmentally conscious choices
Constructed from anodised wrought aluminium alloy for premium durability
Galvanised steel screws ensure structural integrity and resistance to wear
Steel elements add additional strength and reliability to the mounting process

Related links