Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- RS Stock No.:
- 650-446
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-35
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-446
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-35
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to enhance integration in various applications through its robust construction and versatile mounting options. This product provides a reliable solution for connecting components while ensuring stability and efficiency in operation. With a focus on quality, the adapter is made from materials that comply with RoHS regulations, ensuring environmental responsibility. Weighing just 425 g, it combines lightweight design with durability, making it an ideal choice for both industrial and commercial environments.
Utilises a through-hole and screw method for mounting which ensuring a secure fit
Centring sleeve aids in precise component alignment
Constructed from anodised wrought aluminium alloy for lightweight yet sturdy support
Screws are made from galvanised steel enhancing durability and resistance to rust
Material centring elements are crafted from steel providing reliable performance
Product is subject to change reflecting ongoing improvements by festo
Centring sleeve aids in precise component alignment
Constructed from anodised wrought aluminium alloy for lightweight yet sturdy support
Screws are made from galvanised steel enhancing durability and resistance to rust
Material centring elements are crafted from steel providing reliable performance
Product is subject to change reflecting ongoing improvements by festo
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
