Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- RS Stock No.:
- 650-298
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-50
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-298
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to streamline mounting processes with its versatile, user-friendly features. Crafted from a combination of anodised wrought aluminium alloy and galvanised steel, this kit ensures durability while maintaining compliance with RoHS standards. With a general operating condition suited for moderate corrosion stress, the product is ideal for various industrial applications. Its secure mounting system allows for easy installation via through-hole and screws, complemented by a centring sleeve for enhanced precision. This kit is intended for those seeking reliability and efficiency in their operational setups, promoting optimal performance in diverse environments.
Utilises a dual mounting approach via through-hole and screw enhancing installation versatility
Includes a centring sleeve for precise component alignment during installation
Constructed from RoHS-compliant materials promoting safe and sustainable usage
Adapter plate made of anodised aluminium for longevity and resistance to wear
Galvanised steel screws ensure robust fastening enhancing overall assembly integrity
Designed for efficient operation in dynamic industrial applications which ensuring reliability
Includes a centring sleeve for precise component alignment during installation
Constructed from RoHS-compliant materials promoting safe and sustainable usage
Adapter plate made of anodised aluminium for longevity and resistance to wear
Galvanised steel screws ensure robust fastening enhancing overall assembly integrity
Designed for efficient operation in dynamic industrial applications which ensuring reliability
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
