Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- RS Stock No.:
- 650-440
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-40-E
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-440
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-40-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate seamless integration within a variety of applications. Boasting a versatile mounting position, this kit allows for installation flexibility, tailored to your specific setup requirements. Made from RoHS-compliant materials, including anodised wrought aluminium alloy for the adapter plate, the kit ensures durability and resilience against moderate corrosion, rated as CRC 2. Whether used in industrial settings or automated processes, this adapter kit enhances operational efficiency while adhering to industry standards, making it an invaluable asset in any technical environment.
Lightweight design at 465 g for easy handling and installation
Facilitates mounting via through-hole and screw for secure attachment
Includes a centring sleeve for precise alignment during installation
Constructed from RoHS-compliant materials to meet environmental regulations
Anodised aluminium alloy provides excellent durability and resistance to wear
Galvanised steel screws enhance structural integrity and longevity
Steel centring elements contribute to robust construction and stability
Facilitates mounting via through-hole and screw for secure attachment
Includes a centring sleeve for precise alignment during installation
Constructed from RoHS-compliant materials to meet environmental regulations
Anodised aluminium alloy provides excellent durability and resistance to wear
Galvanised steel screws enhance structural integrity and longevity
Steel centring elements contribute to robust construction and stability
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
