Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- RS Stock No.:
- 647-405
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-32
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 647-405
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed for optimal functionality in various mounting positions, making it an essential component in modern engineering applications. This high-performance kit features materials that ensure compliance with RoHS standards, promoting environmentally responsible use while providing moderate corrosion resistance for durability. With a product weight of just 416 grams, it is lightweight yet robust, facilitating easy handling during installation. The kit allows versatile mounting through the use of a through-hole and screw mechanism alongside centring sleeves, making it highly adaptable to diverse operational contexts. This reliable adapter is poised to enhance equipment efficiency and longevity in demanding environments.
Weighs only 416 g for easy installation and integration
Mounting achieved via through-hole and screw offering stability and precision
Includes a centring sleeve for improved alignment and fit
Constructed from anodised wrought aluminium alloy for strength and reliability
Galvanised steel screws provide additional durability and resistance to wear
Steel centring elements enhance structural integrity and performance
Mounting achieved via through-hole and screw offering stability and precision
Includes a centring sleeve for improved alignment and fit
Constructed from anodised wrought aluminium alloy for strength and reliability
Galvanised steel screws provide additional durability and resistance to wear
Steel centring elements enhance structural integrity and performance
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
