Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- RS Stock No.:
- 650-297
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-35-E
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-297
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-35-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly crafted to ensure versatile mounting options, accommodating various configurations with ease. This high-quality component is designed with durability in mind, featuring materials that comply with RoHS standards, making it an environmentally responsible choice. Whether used in moderate corrosion environments or within complex systems, the adapter ensures reliable performance. Its lightweight construction of 441 grams and the ability to mount via through-hole and screw, or with a centring sleeve, provides installation flexibility while maintaining robust functionality. Engineers and manufacturers will appreciate this adapters compliance with industry standards and its suitability for diverse applications.
Optional mounting position allows for adaptable installation in various environments
Corrosion resistance class CRC 2 offers protection against moderate corrosion stress
LABS (PWIS) conformity ensures compliance with industry cleanliness standards
Lightweight design at 441 g facilitates ease of handling during installation
Mounting options include through-hole and screw adding versatility to setup procedures
Centring sleeve feature enhances alignment during assembly which ensuring precision
Manufactured from anodised wrought aluminium alloy and galvanised steel promising durability
RoHS-compliant materials guarantee environmental safety and regulatory compliance
Corrosion resistance class CRC 2 offers protection against moderate corrosion stress
LABS (PWIS) conformity ensures compliance with industry cleanliness standards
Lightweight design at 441 g facilitates ease of handling during installation
Mounting options include through-hole and screw adding versatility to setup procedures
Centring sleeve feature enhances alignment during assembly which ensuring precision
Manufactured from anodised wrought aluminium alloy and galvanised steel promising durability
RoHS-compliant materials guarantee environmental safety and regulatory compliance
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
