Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- RS Stock No.:
- 650-834
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-50-E
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-834
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-50-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate seamless integration and mounting in various applications. Constructed from anodised wrought aluminium alloy, this kit offers robustness while ensuring compliance with RoHS regulations. The optional mounting position allows flexibility in installation, adapting to your specific configuration needs. Its corrosion resistance class of CRC 2 ensures reliability under moderate corrosion stress, making it suitable for diverse operational conditions. Weighing in at 653 g, the device is engineered for stability and efficiency in use. With a clear focus on performance and adaptability, this adapter kit is a must-have for those seeking dependable and effective engineering solutions.
Corrosion resistance class CRC 2 suitable for moderate environments
Complies with RoHS standards for environmentally friendly usage
Weight of 653 g ensures a stable installation
Mounting via through-hole and screw for secure attachment
Includes centring sleeve for accurate alignment
Labour-saving design optimises efficiency in installation
Complies with RoHS standards for environmentally friendly usage
Weight of 653 g ensures a stable installation
Mounting via through-hole and screw for secure attachment
Includes centring sleeve for accurate alignment
Labour-saving design optimises efficiency in installation
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
