Festo Adapter DHAA-D-E21-70...110-Q11-63, For Use With Handling Modules
- RS Stock No.:
- 647-406
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-63
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 647-406
- Mfr. Part No.:
- DHAA-D-E21-70...110-Q11-63
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly designed to enhance operational flexibility in various applications. Engineered for versatility, this product allows for mounting in varying positions, making it suitable for diverse setups. Crafted from robust, RoHS-compliant materials, including anodised wrought aluminium alloy and galvanised steel, it ensures longevity while meeting stringent durability standards. With a product weight of 770 g, this adapter kit is built for stability and reliability under moderate corrosion stress, thanks to its CRC 2 rating. Ideal for use in industrial environments, it delivers a reliable and efficient solution, ensuring your systems function seamlessly while adhering to high safety and environmental standards.
Mounting position is optional providing flexibility in installation
Designed to withstand moderate corrosion stress with its corrosion resistance class CRC 2
RoHS-compliant materials ensure adherence to environmentally friendly regulations
Product weight of 770 g offers stability in various applications
Features a robust design using anodised wrought aluminium alloy and galvanised steel
Simple mounting via through-hole and screw enhances ease of use
Includes a centring sleeve for precise installation improving overall efficiency
Designed to withstand moderate corrosion stress with its corrosion resistance class CRC 2
RoHS-compliant materials ensure adherence to environmentally friendly regulations
Product weight of 770 g offers stability in various applications
Features a robust design using anodised wrought aluminium alloy and galvanised steel
Simple mounting via through-hole and screw enhances ease of use
Includes a centring sleeve for precise installation improving overall efficiency
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
