Festo Adapter EASA-S1-33-S, For Use With Electric Drive
- RS Stock No.:
- 651-092
- Mfr. Part No.:
- EASA-S1-33-S
- Brand:
- Festo
Subtotal (1 unit)*
£45.65
(exc. VAT)
£54.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.65 |
*price indicative
- RS Stock No.:
- 651-092
- Mfr. Part No.:
- EASA-S1-33-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter Plate | |
| Manufacturer Series | EASA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter is designed to enhance the versatility of your application by allowing optimal mounting flexibility. With its robust construction from wrought aluminium alloy, this product ensures exceptional durability and reliability in various operational conditions. Whether used in environments with moderate corrosion stress or under varying ambient temperatures, the slide adapter is tailored for performance. Its lightweight design of just 70 g not only contributes to ease of handling but also supports efficient assembly in a range of applications. Compliance with RoHS ensures that the materials used meet stringent environmental standards, making it a responsible choice for manufacturers and users alike.
Offers moderate corrosion resistance (CRC 2) making it suitable for various environments
Designed to operate effectively in ambient temperatures from -10 °C to 60 °C
RoHS-compliant materials ensure adherence to environmental regulations
Provides a unique combination of strength and functionality enhancing application versatility
Designed to operate effectively in ambient temperatures from -10 °C to 60 °C
RoHS-compliant materials ensure adherence to environmental regulations
Provides a unique combination of strength and functionality enhancing application versatility
Related links
- Festo Adapter EASA-S1-33, For Use With Electric Drive
- Festo Adapter EASA-S1-46-S, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-20, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-33-26, For Use With Electric Drive
