Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- RS Stock No.:
- 651-098
- Mfr. Part No.:
- EASC-S1-33-200
- Brand:
- Festo
Subtotal (1 unit)*
£104.71
(exc. VAT)
£125.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.71 |
*price indicative
- RS Stock No.:
- 651-098
- Mfr. Part No.:
- EASC-S1-33-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed for effective protection and performance enhancement in a variety of applications. Engineered with precision, this kit facilitates an optional mounting position, catering to diverse operational needs. Crafted from wrought aluminium alloy and finished with anodised material, it ensures durability and resistance against corrosion—rated CRC 2, ideal for moderate corrosion environments. Operating seamlessly within an ambient temperature range of -10 °C to 60 °C, this product supports efficient functioning across different conditions. Weighing just 391 g, it combines lightweight construction with robust features, positioning itself as a reliable component in modern engineering.
Versatile mounting position allows for adaptable installation
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Robust design made from anodised wrought aluminium alloy enhances durability
Lightweight at 391 g facilitating easier handling and installation
Material compliant with RoHS standards promoting environmental responsibility
Designed to seamlessly integrate with existing systems enhancing functionality
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Robust design made from anodised wrought aluminium alloy enhances durability
Lightweight at 391 g facilitating easier handling and installation
Material compliant with RoHS standards promoting environmental responsibility
Designed to seamlessly integrate with existing systems enhancing functionality
Related links
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
