Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- RS Stock No.:
- 651-099
- Mfr. Part No.:
- EASC-S1-33-330-S
- Brand:
- Festo
Subtotal (1 unit)*
£98.80
(exc. VAT)
£118.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.80 |
*price indicative
- RS Stock No.:
- 651-099
- Mfr. Part No.:
- EASC-S1-33-330-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to provide reliable protection for various applications, ensuring optimal performance under diverse conditions. This kit is particularly suitable for environments where moderate corrosion stress may occur. With a maximum ambient temperature tolerance ranging from -10 °C to 60 °C, this product is engineered to maintain durability and functionality. Constructed with a RoHS-compliant framework, its design utilises high-quality wrought aluminium alloy that is anodised for enhanced longevity. Additionally, the optional mounting position allows for versatile installation, catering to a variety of operational needs, making it an essential component for professionals seeking reliable and efficient solutions.
Size of the covering kit is 33 which ensuring a compact fit for diverse applications
It features an optional mounting position providing flexibility during installation
Rated with a corrosion resistance class CRC 2 suited for moderate corrosion stress environments
Lightweight design with a product weight of 391 g facilitates easy handling and installation
Material composition adheres to RoHS regulations promoting environmental sustainability
It features an optional mounting position providing flexibility during installation
Rated with a corrosion resistance class CRC 2 suited for moderate corrosion stress environments
Lightweight design with a product weight of 391 g facilitates easy handling and installation
Material composition adheres to RoHS regulations promoting environmental sustainability
Related links
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
