Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- RS Stock No.:
- 650-539
- Mfr. Part No.:
- EASC-S1-33-530-S
- Brand:
- Festo
Subtotal (1 unit)*
£118.15
(exc. VAT)
£141.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.15 |
*price indicative
- RS Stock No.:
- 650-539
- Mfr. Part No.:
- EASC-S1-33-530-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to enhance the functionality and durability of your applications. Tailored for optimal performance, this kit is constructed from wrought aluminium alloys that are both lightweight and resilient. With an anodised finish, it offers excellent corrosion resistance class CRC 2, ensuring dependable use in moderate corrosion environments. Capable of operating under a broad range of ambient temperatures from -10 °C to 60 °C, this kit is ideal for diverse settings. The emphasis on compliance with RoHS standards speaks to a commitment to safety and environmental responsibility, making this a reliable choice for modern industrial needs.
Optional mounting position allows flexibility in installation
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS compliance guarantees adherence to environmental and safety standards
Anodised surface enhances wear resistance and product longevity
Lightweight design weighing only 518 g contributes to ease of handling and installation
Wide ambient temperature range supports reliability in various operational conditions
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS compliance guarantees adherence to environmental and safety standards
Anodised surface enhances wear resistance and product longevity
Lightweight design weighing only 518 g contributes to ease of handling and installation
Wide ambient temperature range supports reliability in various operational conditions
Related links
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-230-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
