Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
- RS Stock No.:
- 651-101
- Mfr. Part No.:
- EASC-S1-33-630-S
- Brand:
- Festo
Subtotal (1 unit)*
£118.15
(exc. VAT)
£141.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.15 |
*price indicative
- RS Stock No.:
- 651-101
- Mfr. Part No.:
- EASC-S1-33-630-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to enhance operational efficiency across various applications. Engineered for flexibility, this kit can be mounted in various positions to accommodate distinct setups. Constructed from a robust wrought aluminium alloy, both the cover profile and adapter plate are anodised, ensuring exceptional resistance to corrosion. Suitable for ambient temperatures ranging from -10 °C to 60 °C, this product is ideal for demanding environments. Additionally, its lightweight design at 581 grams facilitates easy installation and handling, while also adhering to RoHS compliance standards, making it an environmentally responsible choice for your operational needs.
Size 33 provides versatility for different applications
Optional mounting position enhances adaptability for various setups
Corrosion resistance class CRC 2 ensures durability under moderate corrosion stress
Lightweight design at 581 grams simplifies installation and handling
RoHS-compliant materials support environmental responsibility
Anodised finish on both cover profile and adapter plate increases longevity
Optional mounting position enhances adaptability for various setups
Corrosion resistance class CRC 2 ensures durability under moderate corrosion stress
Lightweight design at 581 grams simplifies installation and handling
RoHS-compliant materials support environmental responsibility
Anodised finish on both cover profile and adapter plate increases longevity
Related links
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
