Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- RS Stock No.:
- 650-345
- Mfr. Part No.:
- EASC-S1-33-600
- Brand:
- Festo
Subtotal (1 unit)*
£140.98
(exc. VAT)
£169.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.98 |
*price indicative
- RS Stock No.:
- 650-345
- Mfr. Part No.:
- EASC-S1-33-600
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit offers a robust solution designed for versatility and durability in various applications. Engineered with a conscientious eye on corrosion resistance, this kit utilises high-quality wrought aluminium alloy, ensuring reliable performance even in moderate corrosion environments. The product is ideal for an array of mounting positions, allowing for adaptability within your operational setup. With a temperature tolerance ranging from -10 °C to 60 °C, the covering kit is built to withstand diverse ambient conditions, guaranteeing longevity and compliance with RoHS standards.
Crafted from anodised wrought aluminium alloy for enhanced durability
Offers optional mounting positions to suit various installation needs
Features moderate corrosion resistance class (CRC 2) for versatile applications
Conforms to LABS (PWIS) standards promising cleanliness and safety in sensitive environments
Weighs 645 g providing a balanced and manageable product experience
Manufactured with RoHS compliance to support environmentally conscious practices
Offers optional mounting positions to suit various installation needs
Features moderate corrosion resistance class (CRC 2) for versatile applications
Conforms to LABS (PWIS) standards promising cleanliness and safety in sensitive environments
Weighs 645 g providing a balanced and manageable product experience
Manufactured with RoHS compliance to support environmentally conscious practices
Related links
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-230-S, For Use With Electric Drive
