Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- RS Stock No.:
- 650-681
- Mfr. Part No.:
- EASC-S1-33-400
- Brand:
- Festo
Subtotal (1 unit)*
£128.86
(exc. VAT)
£154.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.86 |
*price indicative
- RS Stock No.:
- 650-681
- Mfr. Part No.:
- EASC-S1-33-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to enhance the functionality and durability of your machinery. With an optimal mounting position and a robust construction from wrought aluminium alloy, this kit ensures reliable performance under various conditions. It is specifically engineered to withstand moderate corrosion stress, making it an ideal choice for environments with a corrosion resistance class of CRC 2. The kit is also RoHS-compliant, showcasing festo's commitment to sustainability. Its functionality is guaranteed in a broad temperature range of -10 °C to 60 °C, allowing it to perform effectively in diverse settings. This comprehensive solution is perfect for those seeking a reliable, high-quality covering kit from a trusted manufacturer.
Size of 33 provides a perfect fit for various applications
Flexible mounting position enhances adaptability and installation ease
RoHS-compliant materials promote environmental responsibility
Anodised finish increases resistance to wear and corrosion
Lightweight design at 518 g facilitates easy handling and installation
Moderate corrosion resistance ensures durability in challenging conditions
Conforms to LABS (PWIS) standards which ensuring safety in sensitive environments
Flexible mounting position enhances adaptability and installation ease
RoHS-compliant materials promote environmental responsibility
Anodised finish increases resistance to wear and corrosion
Lightweight design at 518 g facilitates easy handling and installation
Moderate corrosion resistance ensures durability in challenging conditions
Conforms to LABS (PWIS) standards which ensuring safety in sensitive environments
Related links
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
