Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- RS Stock No.:
- 647-454
- Mfr. Part No.:
- EASC-S1-33-130-S
- Brand:
- Festo
Subtotal (1 unit)*
£79.49
(exc. VAT)
£95.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.49 |
*price indicative
- RS Stock No.:
- 647-454
- Mfr. Part No.:
- EASC-S1-33-130-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to offer robust performance and versatility in various applications. Suitable for environments with moderate corrosion stress, this product ensures reliability and longevity. Its lightweight construction, weighing just 263 grams, makes it ideal for scenarios requiring ease of handling without compromising strength. Featuring a temperature tolerance range from -10 °C to 60 °C, this kit is built to perform effectively in diverse conditions. Constructed from RoHS-compliant materials, both the cover profile and adapter plate are crafted from anodised wrought aluminium alloy, delivering superior durability and corrosion resistance. The optional mounting position adds to its adaptability, ensuring it fits seamlessly into your specific requirements.
Crafted from RoHS-compliant materials for environmental safety
Anodised wrought aluminium alloy construction enhances durability
Lightweight design at 263 grams promotes ease of installation
Corrosion resistance class CRC 2 assures reliability in moderate stress conditions
Flexible mounting position offers versatility in installation options
Anodised wrought aluminium alloy construction enhances durability
Lightweight design at 263 grams promotes ease of installation
Corrosion resistance class CRC 2 assures reliability in moderate stress conditions
Flexible mounting position offers versatility in installation options
Related links
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-530-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-230-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
