Festo Adapter EASA-S1-33, For Use With Electric Drive

Subtotal (1 unit)*

£59.06

(exc. VAT)

£70.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.06

*price indicative

RS Stock No.:
647-449
Mfr. Part No.:
EASA-S1-33
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Adapter Plate

Manufacturer Series

EASA

COO (Country of Origin):
DE
The Festo slide adapter is engineered to provide exceptional versatility and mounting flexibility in a range of applications. Designed with robust features, it ensures optimal performance in varying operational conditions while maintaining a high standard of reliability. This adapter is particularly suited for environments experiencing moderate corrosion stress, thanks to its protective anodized surface. Its lightweight construction, coupled with a wide ambient temperature range of -10 °C to 60 °C, allows it to fit seamlessly into both industrial and commercial setups, making it a dependable choice for any technician. With adherence to RoHS compliance, this product stands out as both environmentally friendly and efficient.

Designed to operate efficiently in ambient temperatures ranging from -10 °C to 60 °C
Lightweight design at 130 g allows for easy handling and installation
Constructed from wrought aluminium alloy which ensuring strength and longevity
Anodized finish enhances resistance to wear and corrosion prolonging product life

Related links