Festo Adapter EASA-S1-46-S, For Use With Electric Drive
- RS Stock No.:
- 647-450
- Mfr. Part No.:
- EASA-S1-46-S
- Brand:
- Festo
Subtotal (1 unit)*
£51.00
(exc. VAT)
£61.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.00 |
*price indicative
- RS Stock No.:
- 647-450
- Mfr. Part No.:
- EASA-S1-46-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter Plate | |
| Manufacturer Series | EASA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter is designed to enhance the functionality of pneumatic systems through its robust construction and versatile mounting options. Engineered from a wrought aluminium alloy, this slide adapter ensures strength and durability while maintaining a lightweight profile. With a corrosion resistance class of CRC 2, it effectively withstands moderate corrosion stress, making it suitable for various environments. The product supports ambient temperatures ranging from -10 °C to 60 °C, indicating its adaptability to diverse operational conditions. This high-performance component is ideal for applications requiring reliability and robust material compliance, ensuring peace of mind for users engaged in complex machinery setups.
Conforms to LABS (PWIS) standards under VDMA24364-B2-L which ensuring material safety in sensitive applications
Operates effectively across a broad ambient temperature range of -10 °C to 60 °C enhancing versatility
Weighs just 180 g making it easy to integrate into existing systems without adding excessive weight
RoHS-compliant materials highlight a commitment to environmental safety and regulatory standards
Operates effectively across a broad ambient temperature range of -10 °C to 60 °C enhancing versatility
Weighs just 180 g making it easy to integrate into existing systems without adding excessive weight
RoHS-compliant materials highlight a commitment to environmental safety and regulatory standards
Related links
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-33-S, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-20, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
- Festo Adapter EASA-S1-33, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
