Festo Adapter EASA-S1-26, For Use With Electric Drive
- RS Stock No.:
- 650-672
- Mfr. Part No.:
- EASA-S1-26
- Brand:
- Festo
Subtotal (1 unit)*
£53.71
(exc. VAT)
£64.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.71 |
*price indicative
- RS Stock No.:
- 650-672
- Mfr. Part No.:
- EASA-S1-26
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter Plate | |
| Manufacturer Series | EASA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter offers a versatile solution designed for efficiency and adaptability in various operational conditions. Crafted from a high-quality wrought aluminium alloy and finished with anodization, this product demonstrates a robust resistance against moderate corrosion stress, making it suitable for diverse environments. With a lightweight build of just 74 g, the adapter ensures easy installation with an optional mounting position. Functioning effectively within an ambient temperature range of -10 °C to 60 °C, this slide adapter is ideal for applications requiring reliability and compliance with RoHS standards, ensuring safety without compromising performance.
Flexible mounting position allows for versatile application
Operates effectively in a temperature range of -10 °C to 60 °C
Conforms to RoHS standards supporting environmentally-friendly practices
Meets corrosion resistance class CRC 2 suitable for moderate conditions
Operates effectively in a temperature range of -10 °C to 60 °C
Conforms to RoHS standards supporting environmentally-friendly practices
Meets corrosion resistance class CRC 2 suitable for moderate conditions
Related links
- Festo Adapter EASA-S1-46-S, For Use With Electric Drive
- Festo Adapter EASA-S1-33-S, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-20, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-33, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-26-20, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-150, For Use With Electric Drive
