Festo Connection Kit EHAM-S1-26-20, For Use With Electric Drive
- RS Stock No.:
- 651-316
- Mfr. Part No.:
- EHAM-S1-26-20
- Brand:
- Festo
Subtotal (1 unit)*
£100.71
(exc. VAT)
£120.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.71 |
*price indicative
- RS Stock No.:
- 651-316
- Mfr. Part No.:
- EHAM-S1-26-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Connection Kit | |
| Manufacturer Series | EHAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Connection Kit | ||
Manufacturer Series EHAM | ||
- COO (Country of Origin):
- DE
The Festo Cross Connecting kit is designed for optimal performance in various applications, particularly where mounting position flexibility is key. This product delivers exceptional corrosion resistance, making it suitable for moderate corrosion environments. With a size of 26, it caters to specific installation needs while ensuring reliable operation in ambient temperatures ranging from -10 °C to 60 °C. Furthermore, the kit boasts a lightweight design at just 59 grams, facilitating ease of handling and installation. The materials used are RoHS-compliant, ensuring safety and environmental responsibility. The anodised wrought aluminium alloy of the adapter plate enhances durability, addressing the demands of modern industrial applications.
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Size 26 optimises fit for a variety of setups
Lightweight at 59 g allowing for easy handling
RoHS-compliant materials promote environmental safety
Anodised wrought aluminium alloy enhances product durability
Optional mounting position provides flexibility in installation
Size 26 optimises fit for a variety of setups
Lightweight at 59 g allowing for easy handling
RoHS-compliant materials promote environmental safety
Anodised wrought aluminium alloy enhances product durability
Optional mounting position provides flexibility in installation
Related links
- Festo Connection Kit EHAM-S1-33-26, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-20-15, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-46-33, For Use With Actuator
- Festo End Cover Kit EASC-S1-26-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-50, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-100, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
