Festo End Cover Kit EASC-S1-26-200, For Use With Electric Drive
- RS Stock No.:
- 647-453
- Mfr. Part No.:
- EASC-S1-26-200
- Brand:
- Festo
Subtotal (1 unit)*
£99.35
(exc. VAT)
£119.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.35 |
*price indicative
- RS Stock No.:
- 647-453
- Mfr. Part No.:
- EASC-S1-26-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit offers a robust solution designed to enhance safety and efficiency in various applications. Crafted from high-quality wrought aluminium alloy, this kit boasts excellent corrosion resistance, making it ideal for environments with moderate stress conditions. It is engineered for versatile mounting options, facilitating seamless integration into existing systems. With a wide operating temperature range from -10 °C to 60 °C, this product ensures reliable performance across diverse settings. Weighing only 258 grams, the covering kit strikes a balance between durability and lightweight design. The anodised finish not only enhances aesthetic appeal but also improves resistance against wear, securing longevity and performance in demanding situations.
Features a corrosion resistance class of CRC 2 which ensuring durability in moderate stress environments
Offers optional mounting positions for flexible installation according to specific needs
Constructed from RoHS-compliant materials adhering to environmental safety standards
Lightweight design at 258 grams facilitates easy handling and installation
The anodised surface finish enhances aesthetic qualities while providing additional protection against wear
Offers optional mounting positions for flexible installation according to specific needs
Constructed from RoHS-compliant materials adhering to environmental safety standards
Lightweight design at 258 grams facilitates easy handling and installation
The anodised surface finish enhances aesthetic qualities while providing additional protection against wear
Related links
- Festo End Cover Kit EASC-S1-26-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-50, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
