Festo End Cover Kit EASC-S1-26-50, For Use With Electric Drive
- RS Stock No.:
- 650-343
- Mfr. Part No.:
- EASC-S1-26-50
- Brand:
- Festo
Subtotal (1 unit)*
£83.24
(exc. VAT)
£99.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.24 |
*price indicative
- RS Stock No.:
- 650-343
- Mfr. Part No.:
- EASC-S1-26-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit provides an effective solution for applications requiring durable and reliable protection in moderate corrosion environments. Designed with an emphasis on functionality and versatility, this kit accommodates a range of mounting positions, making it an ideal choice for various operational conditions. The lightweight design, comprising of wrought aluminium alloy, ensures ease of handling without compromising on strength. With an ambient temperature range of -10 °C to 60 °C, The Festo Covering Kit is tailored to operate efficiently across diverse settings, while its adherence to RoHS standards highlights a commitment to environmentally responsible materials and manufacturing practices.
Optional mounting position for flexible installation
Corrosion resistance class CRC 2 suitable for moderate environments
LABS (PWIS) conformity ensures compliance with VDMA24364-B2-L
Lightweight at 187 g for easy handling and installation
RoHS-compliant materials demonstrate an eco-friendly approach
Manufactured from anodised wrought aluminium alloy for enhanced durability
Corrosion resistance class CRC 2 suitable for moderate environments
LABS (PWIS) conformity ensures compliance with VDMA24364-B2-L
Lightweight at 187 g for easy handling and installation
RoHS-compliant materials demonstrate an eco-friendly approach
Manufactured from anodised wrought aluminium alloy for enhanced durability
Related links
- Festo End Cover Kit EASC-S1-26-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-26-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
