Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- RS Stock No.:
- 650-348
- Mfr. Part No.:
- EASC-S1-46-400
- Brand:
- Festo
Subtotal (1 unit)*
£136.95
(exc. VAT)
£164.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.95 |
*price indicative
- RS Stock No.:
- 650-348
- Mfr. Part No.:
- EASC-S1-46-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to enhance the functionality and durability of your applications, making it an essential addition to any operational setup. This product stands out with its robust construction using wrought aluminium alloy, ensuring a lightweight yet sturdy design that can withstand moderate corrosion stress. Suitable for a range of mounting positions, the kit is adaptable to various environments, operating effectively within an ambient temperature range of -10 °C to 60 °C. Additionally, it is RoHS-compliant, affirming its commitment to environmentally-friendly materials, making it a reliable choice for modern industrial applications.
Constructed from anodised wrought aluminium alloy for improved strength and durability
Offers flexible mounting positions accommodating various installation needs
Certified with corrosion resistance class CRC 2 ideal for moderate corrosion environments
Robust performance maintained across a broad ambient temperature range
Lightweight design at 1080 g ensures easy handling and installation
Materials used are RoHS-compliant supporting environmental sustainability
Offers flexible mounting positions accommodating various installation needs
Certified with corrosion resistance class CRC 2 ideal for moderate corrosion environments
Robust performance maintained across a broad ambient temperature range
Lightweight design at 1080 g ensures easy handling and installation
Materials used are RoHS-compliant supporting environmental sustainability
Related links
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
