Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive

Subtotal (1 unit)*

£157.90

(exc. VAT)

£189.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.90

*price indicative

RS Stock No.:
650-674
Mfr. Part No.:
EASC-S1-46-840-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Covering Kit offers a robust solution designed to meet your operational needs in various environments. Engineered with high-quality wrought aluminium alloy, this kit ensures durability and resilience against moderate corrosion stress. Its versatile mounting position allows for customised installation, accommodating different operational setups. This product is not only RoHS-compliant, but it also supports a wide ambient temperature range from -10 °C to 60 °C, ensuring optimal performance under various climatic conditions. Weighing in at 1420 g, this kit combines functionality with lightweight design, making it an ideal addition to your assembly line or operational setup.

Size optimised for effective integration into your systems
Corrosion resistance class CRC 2 ideal for moderately corrosive environments
RoHS-compliant materials guarantee environmentally friendly production
Anodised finish enhances longevity and aesthetic appeal
All components engineered from high-grade wrought aluminium alloy for increased strength
Lightweight design facilitates easy handling and installation
Adaptable to various mounting positions enhancing installation flexibility

Related links