Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- RS Stock No.:
- 651-102
- Mfr. Part No.:
- EASC-S1-46-300
- Brand:
- Festo
Subtotal (1 unit)*
£123.51
(exc. VAT)
£148.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.51 |
*price indicative
- RS Stock No.:
- 651-102
- Mfr. Part No.:
- EASC-S1-46-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to offer robust protective solutions for various applications. With a maximum operating temperature range of -10 °C to 60 °C, it provides exceptional versatility in diverse environments. Crafted from anodised wrought aluminium alloy, the kit ensures high durability and resistance to moderate corrosion stress, classified under CRC 2. Not only is it RoHS-compliant, but it also adheres to LABS (PWIS) conformity, making it suitable for sensitive applications. Weighing in at 965 g, the kit combines strength with manageability, ensuring it fits seamlessly into your operational needs.
Versatile mounting position offers flexibility in application
Made from durable anodised aluminium for enhanced longevity
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Complies with RoHS standards for environmentally friendly use
LABS (PWIS) conformity ensures suitability for sensitive industrial applications
Lightweight construction at 965 g facilitates easy handling and installation
Made from durable anodised aluminium for enhanced longevity
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Complies with RoHS standards for environmentally friendly use
LABS (PWIS) conformity ensures suitability for sensitive industrial applications
Lightweight construction at 965 g facilitates easy handling and installation
Related links
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
