Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- RS Stock No.:
- 647-459
- Mfr. Part No.:
- EASC-S1-46-500
- Brand:
- Festo
Subtotal (1 unit)*
£150.35
(exc. VAT)
£180.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.35 |
*price indicative
- RS Stock No.:
- 647-459
- Mfr. Part No.:
- EASC-S1-46-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to meet the demanding requirements of various operational environments. This precise assembly features a robust structure made from anodised wrought aluminium alloy, ensuring both durability and effective corrosion resistance. Its lightweight design, weighing only 1200 grams, facilitates easy handling and installation. With an adaptable mounting position, the kit can be tailored for diverse applications, while its operational range spans from -10 °C to 60 °C. This product is perfect for users seeking reliability and compliance with RoHS standards, making it a responsible choice for environmentally conscious consumers.
Lightweight at 1200 grams for easy installation
Constructed from RoHS-compliant anodised wrought aluminium alloy
Flexible mounting position to suit various application needs
Achieves a moderate corrosion resistance class (CRC 2)
Subject to design adaptability ensuring suitability across multiple contexts
Constructed from RoHS-compliant anodised wrought aluminium alloy
Flexible mounting position to suit various application needs
Achieves a moderate corrosion resistance class (CRC 2)
Subject to design adaptability ensuring suitability across multiple contexts
Related links
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
