Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- RS Stock No.:
- 650-349
- Mfr. Part No.:
- EASC-S1-46-540-S
- Brand:
- Festo
Subtotal (1 unit)*
£125.69
(exc. VAT)
£150.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.69 |
*price indicative
- RS Stock No.:
- 650-349
- Mfr. Part No.:
- EASC-S1-46-540-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is engineered to enhance operational efficiency in various applications. This versatile kit features an optional mounting position and is constructed from high-quality wrought aluminium alloy, ensuring durability and an anodised finish that provides enhanced corrosion resistance. Designed to function seamlessly in ambient temperatures ranging from -10 °C to 60 °C, it meets stringent RoHS compliance standards, making it an eco-friendly choice for your projects. The product weight of 1070 g adds stability without compromising performance, making it perfect for demanding environments. This cutting-edge solution is ideal for those seeking reliability and robustness in their assembly processes, backed by the quality assurance from festo.
Optional mounting position provides flexibility in installation
Corrosion resistance class CRC 2 offers moderate protection against environmental factors
RoHS-compliant materials ensure environmentally friendly usage
Compatible across a wide ambient temperature range for versatile application
Lightweight at 1070 g enhancing ease of handling during installation
Constructed from wrought aluminium alloy for exceptional durability
Corrosion resistance class CRC 2 offers moderate protection against environmental factors
RoHS-compliant materials ensure environmentally friendly usage
Compatible across a wide ambient temperature range for versatile application
Lightweight at 1070 g enhancing ease of handling during installation
Constructed from wrought aluminium alloy for exceptional durability
Related links
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
