Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive

Subtotal (1 unit)*

£110.10

(exc. VAT)

£132.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.10

*price indicative

RS Stock No.:
647-456
Mfr. Part No.:
EASC-S1-46-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

End Plate Kit

Manufacturer Series

EASC

COO (Country of Origin):
DE
The Festo Covering Kit is engineered to enhance operational efficiency in various settings. This robust solution is designed for optimal performance under a wide range of ambient temperatures, ranging from -10 °C to 60 °C. Its lightweight profile, at just 850 grams, coupled with a versatile mounting position, enables seamless integration in numerous applications. Crafted from wrought aluminium alloy and anodised for added durability, it boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress environments. Furthermore, this product complies with RoHS standards, ensuring that it adheres to stringent environmental regulations. Designed for longevity and reliability, The Festo Covering Kit is an essential addition for those seeking dependable performance in demanding conditions.

Lightweight at 850 grams for easy installation and handling
Crafted from durable wrought aluminium alloy for enhanced strength
Anodised surface for increased longevity and wear resistance
Versatile mounting position allows for flexible application
Corrosion resistance class CRC 2 suitable for moderate corrosion environments
RoHS-compliant which ensuring adherence to environmental standards
Designed to deliver reliable performance in a variety of operational conditions

Related links