Festo End Cover Kit EASC-S1-46-600, For Use With Electric Drive
- RS Stock No.:
- 650-682
- Mfr. Part No.:
- EASC-S1-46-600
- Brand:
- Festo
Subtotal (1 unit)*
£163.79
(exc. VAT)
£196.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.79 |
*price indicative
- RS Stock No.:
- 650-682
- Mfr. Part No.:
- EASC-S1-46-600
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to enhance the durability and functionality of your equipment. This thoughtfully engineered product caters to varying operational demands, providing effective solutions for diverse mounting positions. With its impressive temperature resilience from -10 °C to 60 °C, it ensures reliable performance in fluctuating environments. Crafted from RoHS-compliant wrought aluminium alloy, both the cover profile and adapter plate offer robust corrosion resistance, making them suitable for moderate corrosion stress conditions. This kit is an essential addition for optimising operational efficiency and longevity of your applications.
Size of 46 ensures compatibility with specific applications
Optional mounting position allows for flexible installation
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Lightweight at 1310 g for easy handling without sacrificing strength
Both components cover profile and adapter plate are anodised for extra resilience
RoHS compliance guarantees environmental safety and sustainability
Optional mounting position allows for flexible installation
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Lightweight at 1310 g for easy handling without sacrificing strength
Both components cover profile and adapter plate are anodised for extra resilience
RoHS compliance guarantees environmental safety and sustainability
Related links
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
