Festo Connection Kit EHAM-S1-46-33, For Use With Actuator
- RS Stock No.:
- 651-911
- Mfr. Part No.:
- EHAM-S1-46-33
- Brand:
- Festo
Subtotal (1 unit)*
£114.11
(exc. VAT)
£136.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.11 |
*price indicative
- RS Stock No.:
- 651-911
- Mfr. Part No.:
- EHAM-S1-46-33
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Actuator | |
| Product Type | Connection Kit | |
| Manufacturer Series | EHAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Actuator | ||
Product Type Connection Kit | ||
Manufacturer Series EHAM | ||
- COO (Country of Origin):
- DE
The Festo Cross Connecting kit is designed to enhance operational versatility in various applications. Featuring a robust aluminium alloy construction, this kit is perfect for environments with moderate corrosion exposure, ensuring lasting reliability. The optional mounting position provides flexibility during installation, while its compact size of 46mm makes it adaptable to diverse setups. With an ambient temperature range of -10 °C to 60 °C, this product is engineered for dependable performance across a spectrum of conditions. Its RoHS-compliant materials further underscore festo's commitment to quality and environmental responsibility.
Compact size of 46mm enables versatile installation options
Constructed from wrought aluminium alloy for enhanced strength
Anodised finish boosts corrosion resistance suitable for CRC 2 environments
Offers flexibility with optional mounting positions
Lightweight design at 216g facilitates easy handling and installation
Materials used comply with RoHS standards reflecting environmental considerations
Suitable for a variety of applications enhancing operational efficiency
Constructed from wrought aluminium alloy for enhanced strength
Anodised finish boosts corrosion resistance suitable for CRC 2 environments
Offers flexibility with optional mounting positions
Lightweight design at 216g facilitates easy handling and installation
Materials used comply with RoHS standards reflecting environmental considerations
Suitable for a variety of applications enhancing operational efficiency
Related links
- Festo Connection Kit EHAM-S1-33-26, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-26-20, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-20-15, For Use With Electric Drive
- SMC Connection Kit CD-P12, For Use With Actuator
- SMC Connection Kit CD-P11, For Use With Actuator
- Festo End Cover Kit ABP-5-S1, For Use With Actuator
- Festo Connection Kit EAMD-33-22-19-10X12, For Use With Electric Drives
- Festo Connection Kit EAMD-56-46-32-23X27, For Use With Electric Drives
