Festo End Cover Kit ABP-5-S1, For Use With Actuator
- RS Stock No.:
- 650-392
- Mfr. Part No.:
- ABP-5-S1
- Brand:
- Festo
Subtotal (1 unit)*
£2.83
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.83 |
*price indicative
- RS Stock No.:
- 650-392
- Mfr. Part No.:
- ABP-5-S1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Actuator | |
| Product Type | End Plate Kit | |
| Manufacturer Series | ABP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Actuator | ||
Product Type End Plate Kit | ||
Manufacturer Series ABP | ||
- COO (Country of Origin):
- DE
The Festo slot cover is designed for seamless integration with T-slot systems, providing a protective cover that enhances the functionality and aesthetics of your installations. Engineered for robust performance, this component ensures moderate corrosion resistance, making it suitable for diverse operating conditions. With a compact design, it effortlessly fits in the slot from above, facilitating easy installation without compromising the cylinder profile. Constructed from RoHS-compliant ABS material, it meets high environmental standards while maintaining durability across a temperature range of -25 °C to 70 °C. This product is an essential addition to any setup requiring reliable component protection and efficient space utilization.
Compatible with standard slot systems allowing for easy insert ability from above
Constructed from RoHS-compliant materials for environmentally friendly operations
Lightweight at just 13 g promoting efficiency in handling and installation
Operating temperature range of -25 °C to 70 °C which ensuring adaptability to different conditions
Constructed from RoHS-compliant materials for environmentally friendly operations
Lightweight at just 13 g promoting efficiency in handling and installation
Operating temperature range of -25 °C to 70 °C which ensuring adaptability to different conditions
Related links
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
