Festo Connection Kit EHAM-S1-33-26, For Use With Electric Drive
- RS Stock No.:
- 650-997
- Mfr. Part No.:
- EHAM-S1-33-26
- Brand:
- Festo
Subtotal (1 unit)*
£107.40
(exc. VAT)
£128.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.40 |
*price indicative
- RS Stock No.:
- 650-997
- Mfr. Part No.:
- EHAM-S1-33-26
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Connection Kit | |
| Manufacturer Series | EHAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Connection Kit | ||
Manufacturer Series EHAM | ||
- COO (Country of Origin):
- DE
The Festo Cross Connecting kit is expertly designed to facilitate seamless integration in various applications. It is an essential component that supports a wide range of operating conditions, ensuring reliability and efficiency. With its robust construction, the kit is suitable for ambient temperatures ranging from -10 °C to 60 °C and is crafted from RoHS-compliant materials, including a durable anodised wrought aluminium alloy. The optional mounting position adds flexibility for installation, making this kit an ideal choice for diverse operational environments while also adhering to corrosion resistance standards.
Size dimensions of 33 ensure compatibility with various systems
Optional mounting position provides versatility in installation
Rated with corrosion resistance class CRC 2 suitable for moderate corrosion stress
Conforms to LABS (PWIS) standards which ensuring reliability in sensitive applications
Lightweight at 124 g enhancing ease of installation and transport
RoHS-compliant materials exemplify commitment to environmental standards
Anodised finish enhances durability and aesthetic appeal
Operates efficiently within a broad temperature range from -10 °C to 60 °C
Optional mounting position provides versatility in installation
Rated with corrosion resistance class CRC 2 suitable for moderate corrosion stress
Conforms to LABS (PWIS) standards which ensuring reliability in sensitive applications
Lightweight at 124 g enhancing ease of installation and transport
RoHS-compliant materials exemplify commitment to environmental standards
Anodised finish enhances durability and aesthetic appeal
Operates efficiently within a broad temperature range from -10 °C to 60 °C
Related links
- Festo Connection Kit EHAM-S1-26-20, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-20-15, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-46-33, For Use With Actuator
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-230-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-330-S, For Use With Electric Drive
