Festo Adapter EASA-S1-15, For Use With Electric Drive
- RS Stock No.:
- 647-448
- Mfr. Part No.:
- EASA-S1-15
- Brand:
- Festo
Subtotal (1 unit)*
£42.96
(exc. VAT)
£51.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.96 |
*price indicative
- RS Stock No.:
- 647-448
- Mfr. Part No.:
- EASA-S1-15
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter Plate | |
| Manufacturer Series | EASA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter is designed to provide versatile mounting options for various applications. This innovative component ensures reliable performance within a temperature range of -10 °C to 60 °C, making it suitable for diverse environmental conditions. With a lightweight construction of just 20 g, it offers ease of handling and installation without compromising on strength. The adapter plate is crafted from a high-quality wrought aluminium alloy and is anodized for enhanced durability and corrosion resistance.
Corrosion resistance class CRC 2 provides moderate protection against environmental stress
Complies with LABS (PWIS) norms as per VDMA24364-B2-L which ensuring safe use in sensitive areas
RoHS-compliant materials promote environmental safety and compliance
Anodized surface treatment enhances longevity and resistance to wear
Complies with LABS (PWIS) norms as per VDMA24364-B2-L which ensuring safe use in sensitive areas
RoHS-compliant materials promote environmental safety and compliance
Anodized surface treatment enhances longevity and resistance to wear
Related links
- Festo Adapter EASA-S1-46-S, For Use With Electric Drive
- Festo Adapter EASA-S1-33-S, For Use With Electric Drive
- Festo Adapter EASA-S1-20, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-33, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
