Festo End Cover Kit EASC-S1-15-100, For Use With Electric Drive
- RS Stock No.:
- 650-562
- Mfr. Part No.:
- EASC-S1-15-100
- Brand:
- Festo
Subtotal (1 unit)*
£79.89
(exc. VAT)
£95.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.89 |
*price indicative
- RS Stock No.:
- 650-562
- Mfr. Part No.:
- EASC-S1-15-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is specifically designed for versatile mounting and efficient operation in a range of applications. Built to withstand moderate corrosion, this kit features a durable construction from wrought aluminium alloy, ensuring longevity and reliability in demanding environments. It operates effectively within an ambient temperature range of -10 °C to 60 °C, making it suitable for diverse conditions. This product not only meets RoHS compliance but also adheres to VDMA24364-B2-L standards, reflecting its quality and safety credentials. Weighing a mere 67 grams, it boasts an optional mounting position for user flexibility, making The Festo Covering Kit an optimal choice for various operational needs.
Constructed from anodised wrought aluminium alloy for enhanced durability
Designed for optional mounting positions to accommodate various installations
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight design at 67 grams allows for effortless handling and installation
Meets RoHS compliance which ensuring minimal environmental impact
LABS (PWIS) conformity guarantees high quality and safety standards
Designed for optional mounting positions to accommodate various installations
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight design at 67 grams allows for effortless handling and installation
Meets RoHS compliance which ensuring minimal environmental impact
LABS (PWIS) conformity guarantees high quality and safety standards
Related links
- Festo End Cover Kit EASC-S1-15-50, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-25, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
