Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
- RS Stock No.:
- 647-451
- Mfr. Part No.:
- EASC-S1-15-75
- Brand:
- Festo
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 647-451
- Mfr. Part No.:
- EASC-S1-15-75
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to provide reliable protection and functionality in various applications. This versatile kit allows for optional mounting positions, making it adaptable to diverse setups. Constructed from wrought aluminium alloy and treated with an anodised finish, it ensures enhanced durability and corrosion resistance, rated at CRC 2 for moderate environments. With an operational temperature range from -10 °C to 60 °C, it caters to a wide array of ambient conditions, making it an ideal choice for industrial use. Its lightweight design, weighing just 62 grams, enhances ease of handling while maintaining structural integrity. The product is also RoHS-compliant, reflecting a commitment to environmental standards and sustainability.
Versatile design allows optional mounting positions for tailored installation
Crafted from wrought aluminium alloy which ensuring strength and lightweight performance
Lightweight construction at just 62 grams facilitates easy handling and installation
RoHS-compliant promoting adherence to environmental and safety standards
Provides reliable protection and functionality ideal for industrial applications
Crafted from wrought aluminium alloy which ensuring strength and lightweight performance
Lightweight construction at just 62 grams facilitates easy handling and installation
RoHS-compliant promoting adherence to environmental and safety standards
Provides reliable protection and functionality ideal for industrial applications
Related links
- Festo End Cover Kit EASC-S1-15-50, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-25, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-20-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
